Linear Technology LT4356HMS-1PBF, Clamper Circuit, 4 80 V 10-Pin, MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Surge Stopper Circuits, Linear Technology

Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and safety applications.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Current Sink 2mA
Non-Clamping Current 1.5mA
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3 x 3 x 0.86mm
Length 3mm
Width 3mm
Height 0.86mm
Maximum Operating Supply Voltage 80 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 4 V
Minimum Operating Temperature -40 °C
1050 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 3.352
(exc. VAT)
£ 4.022
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
£3.352
£167.60
250 - 450
£3.226
£161.30
500 +
£3.146
£157.30
*price indicative
Related Products
The LTC®4366 surge stopper protects loads from high ...
Description:
The LTC®4366 surge stopper protects loads from high voltage transients. By controlling the gate of an external N-channel MOSFET, the LTC4366 regulates the output during an overvoltage transient. The load may remain operational while the overvoltage is dropped across the MOSFET. Placing a resistor in the return line isolates the ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and ...
AD5259BRMZ50 | AD5259BRMZ50, Digital Potentiometer 50kΩ 256-Position Serial-I2C ...
Description:
AD5259BRMZ50 | AD5259BRMZ50, Digital Potentiometer 50kΩ 256-Position Serial-I2C 10 Pin, MSOP
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and ...