, Clamper Circuit

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Surge Stopper Circuits, Linear Technology

Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and safety applications.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specifications
Attribute Value
Maximum Current Sink 2mA
Mounting Type Surface Mount
Package Type DFN
Pin Count 12
Dimensions 4 x 3 x 0.7mm
Length 4mm
Width 3mm
Height 0.7mm
Maximum Operating Supply Voltage 80 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4 V
Minimum Operating Temperature -40 °C
546 In stock - FREE next working day delivery available
Price Each (In a Tube of 91)
£ 3.484
(exc. VAT)
£ 4.181
(inc. VAT)
Units
Per unit
Per Tube*
91 - 364
£3.484
£317.044
455 - 819
£3.395
£308.945
910 +
£3.31
£301.21
*price indicative
Related Products
Over Voltage Protection (OVP)Over Current Protection (OCP)Current Limited ...
Description:
Over Voltage Protection (OVP)Over Current Protection (OCP)Current Limited Load Switch Level Shifter EMI Protection. Electrostatic Discharge (ESD) Protection, Texas Instruments. Transient Voltage Suppressors, Texas Instruments.
A range of Texas Instruments Voltage-limiting Clamping Circuits ...
Description:
A range of Texas Instruments Voltage-limiting Clamping Circuits for over-voltage and transient protection. Clamping Circuits, Texas Instruments. Power Supply Protection, Monitoring and Hot Swap, Texas Instruments.
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and ...