, Clamper Circuit

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Surge Stopper Circuits, Linear Technology

Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and safety applications.

Surge Protection and Clamping Circuits

Integrated circuit solutions to facilitate transient surge and over-voltage protection in a wide range of applications.

Specifications
Attribute Value
Number of Elements per Chip 1
Maximum Current Sink 2mA
Non-Clamping Current 1.5mA
Mounting Type Surface Mount
Package Type DFN
Pin Count 12
Dimensions 4 x 3 x 0.75mm
Length 4mm
Width 3mm
Height 0.75mm
Maximum Operating Supply Voltage 80 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4 V
Minimum Operating Temperature 0 °C
Available to back order for despatch 22/12/2020
Price Each (In a Tube of 91)
£ 2.411
(exc. VAT)
£ 2.893
(inc. VAT)
Units
Per unit
Per Tube*
91 - 364
£2.411
£219.401
455 - 819
£2.349
£213.759
910 +
£2.291
£208.481
*price indicative
Related Products
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and ...
Linear Technology high voltage Surge Stopper devices for ...
Description:
Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage. These products will find uses in a variety of applications, such as automotive, avionic, and industrial Surge Protection, Hot Swap™ and Live Insertion systems, High Side Switching for battery-powered systems and ...