- RS Stock No.:
- 202-9641
- Mfr. Part No.:
- CLR-40-10-L-P-A
- Brand:
- Festo
Available to back order for despatch 24/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£439.00
(exc. VAT)
£526.80
(inc. VAT)
Units | Per unit |
1 + | £439.00 |
- RS Stock No.:
- 202-9641
- Mfr. Part No.:
- CLR-40-10-L-P-A
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo linear/swivel clamp CLR-40-10-L-P-A Clamping system with linear and swivel motion, 90° to the left. It has standard port pattern per ISO 21287.
Total stroke 28 mm
Piston diameter 40 mm
Piston rod thread M8
Swivel angle 90 deg +/- 2 deg
Clamping stroke 10 mm
Piston diameter 40 mm
Piston rod thread M8
Swivel angle 90 deg +/- 2 deg
Clamping stroke 10 mm
Specifications
Attribute | Value |
---|---|
Maximum Operating Pressure | 10 bar |
Manufacturer Series | CLR-40-10-L-P-A |
Rotary Angle | 90° |
Absolute Maximum Pressure | 10bar |
Related links
- Festo Clamping Actuator CLR-40-10-R-P-A
- Festo Clamping Actuator CLR-40-20-L-P-A-K11-R8
- Festo Clamping Actuator CLR-25-10-L-P-A
- Festo Clamping Actuator CLR-40-10-G-P-A
- Festo Clamping Actuator CLR-40-10-R-P-A-K11-R8
- Festo Clamping Actuator CLR-16-10-L-P-A
- Festo Clamping Actuator CLR-20-10-L-P-A
- Festo Clamping Actuator CLR-32-10-L-P-A-B