- RS Stock No.:
- 202-9640
- Mfr. Part No.:
- CLR-12-20-L-P-A
- Brand:
- Festo
Available to back order for despatch 23/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£253.20
(exc. VAT)
£303.84
(inc. VAT)
Units | Per unit |
1 + | £253.20 |
- RS Stock No.:
- 202-9640
- Mfr. Part No.:
- CLR-12-20-L-P-A
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo linear/swivel clamp CLR-12-20-L-P-A Clamping system with linear and swivel motion, 90° to the left.
Total stroke 29 mm
Piston diameter 12 mm
Piston rod thread M3
Swivel angle 90 deg +/- 4 deg
Clamping stroke 20 mm
Piston diameter 12 mm
Piston rod thread M3
Swivel angle 90 deg +/- 4 deg
Clamping stroke 20 mm
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 20mm |
Bore | 12mm |
Maximum Operating Pressure | 10 bar |
Rotary Angle | 90° |
Manufacturer Series | CLR-12-20-L-P-A |
Absolute Maximum Pressure | 10bar |
Related links
- Festo Clamping Actuator CLR-40-20-L-P-A-K11-R8
- Festo Clamping Actuator CLR-25-20-L-P-A
- Festo Clamping Actuator CLR-12-20-R-P-A
- Festo Clamping Actuator CLR-50-20-L-P-A
- Festo Clamping Actuator CLR-63-20-L-P-A
- Festo Clamping Actuator CLR-16-20-L-P-A
- Festo Clamping Actuator CLR-20-20-L-P-A
- Festo Clamping Actuator CLR-12-10-R-P-A