- RS Stock No.:
- 911-9718
- Mfr. Part No.:
- 80I-110S
- Brand:
- Fluke
4 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1,054.00
(exc. VAT)
£1,264.80
(inc. VAT)
Units | Per unit |
1 + | £1,054.00 |
- RS Stock No.:
- 911-9718
- Mfr. Part No.:
- 80I-110S
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
AC / DC current clamp, Fluke 80i-110S
AC / DC current clamp to expand the measuring ranges of Fluke SCOPE meters and oscilloscopes
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Specifications
Attribute | Value |
---|---|
Maximum Conductor Size | 11.8mm |
Calibrated | RSCAL |
Safety Category | CAT II 600 V, CAT III 300 V |
Battery Type | 9V |
Battery Life | 55 h |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 300 V, 600 V |
- RS Stock No.:
- 911-9718
- Mfr. Part No.:
- 80I-110S
- Brand:
- Fluke
Related links
- Fluke i400 Current Clamp 400A ac AC Max, Current Output - RS Calibrated
- Fluke I30 Current Clamp AC/DC Adapter Current Output - RS Calibrated
- Fluke i400 Current Clamp 400A ac AC Max, Current Output - UKAS Calibrated
- Fluke Current Clamp - UKAS Calibrated
- Fluke I200S Current Clamp 200A ac AC Max - RS Calibrated
- RS PRO Multimeter Current Clamp Adapter 400A ac AC Max Voltage...
- Chauvin Arnoux Current Clamp - RS Calibrated
- RS PRO RS CP-09 Multimeter Current Clamp Adapter Current Output -...