- RS Stock No.:
- 810-6165
- Mfr. Part No.:
- I400S
- Brand:
- Fluke
- RS Stock No.:
- 810-6165
- Mfr. Part No.:
- I400S
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
AC current clamp i400s BNC output
AC current clamp secured with BNC output.
Accessory for ScopeMeter or Energy Meter capable of measuring currents up to 400 A AC.
When connected to a current clamp certified CAT IV 600 V / CAT III 1 000 V, these solutions are ideal for current CAT IV type measurement instruments.
Compact design for maximum comfort.
To measure the current without disconnecting the circuit.
Soft, moulded non-slip handle.
Two ranges: 40 A and 400 A, output 10 or 1 mV / A.
Max. diameter of conductor: 32 mm.
Accessory for ScopeMeter or Energy Meter capable of measuring currents up to 400 A AC.
When connected to a current clamp certified CAT IV 600 V / CAT III 1 000 V, these solutions are ideal for current CAT IV type measurement instruments.
Compact design for maximum comfort.
To measure the current without disconnecting the circuit.
Soft, moulded non-slip handle.
Two ranges: 40 A and 400 A, output 10 or 1 mV / A.
Max. diameter of conductor: 32 mm.
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Specifications
Attribute | Value |
---|---|
Calibrated | RSCAL |
Maximum Conductor Size | 32mm |
Safety Category | CAT III 1000 V, CAT IV 600 V |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 600 V, 1000 V |
Related links
- Fluke i400 Current Clamp 400A ac AC Max, Current Output - RS Calibrated
- Fluke i400 Current Clamp 400A ac AC Max, Current Output - UKAS Calibrated
- Fluke I200S Current Clamp 200A ac AC Max - RS Calibrated
- Fluke i6000S FLEX Current Clamp Rogowski Coil Adapter - RS Calibrated
- Fluke i400s Current Clamp, 400A ac AC Max
- Fluke Current Clamp - UKAS Calibrated
- Fluke I800 Current Clamp 800A ac AC Max, Current Output
- Chauvin Arnoux Current Clamp - RS Calibrated