- RS Stock No.:
- 219-3135
- Mfr. Part No.:
- MW3516BF
- Brand:
- Sefram
Discontinued product
- RS Stock No.:
- 219-3135
- Mfr. Part No.:
- MW3516BF
- Brand:
- Sefram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Sefram MW35 series 600 A AC power clamp meter. It can also be used with Bluetooth interface and SEFRAM connect application.
Power measurement, PF, THD and harmonics of 1 to 25
Frequency measurement
Indication of phase rotation
Resistance measurement, continuity and diode test
Voltage detector without contact
Frequency measurement
Indication of phase rotation
Resistance measurement, continuity and diode test
Voltage detector without contact
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Model Number | MW3516BF |
Safety Category | 600V - CAT IV, 1000V - CAT III |