Sefram MW3035, 100A dc, Max Current 100A ac 300V - CAT IV, 1000V - CAT II, CEI 1010 - 600V - CAT III
- RS Stock No.:
- 219-3120
- Mfr. Part No.:
- MW3035
- Brand:
- Sefram
View all Clamp Meters
Available to back order for despatch when stock is available
Price Each
£282.56
(exc. VAT)
£339.07
(inc. VAT)
Units | Per unit |
1 + | £282.56 |
- RS Stock No.:
- 219-3120
- Mfr. Part No.:
- MW3035
- Brand:
- Sefram
- COO (Country of Origin):
- TW
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Specifications
Attribute | Value |
Absolute Maximum AC Current Measurement | 100A ac |
Absolute Maximum DC Current Measurement | 100A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Model Number | MW3035 |
Safety Category | 300V - CAT IV, 1000V - CAT II, CEI 1010 - 600V - CAT III |