Sefram MW3035 Clamp Meter, 100A dc, Max Current 100A ac 300V - CAT IV, 1000V - CAT II, CEI 1010 - 600V - CAT III
- RS Stock No.:
- 219-3119
- Mfr. Part No.:
- MW3035
- Brand:
- Sefram
Discontinued product
- RS Stock No.:
- 219-3119
- Mfr. Part No.:
- MW3035
- Brand:
- Sefram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Sefram TRMS AC/DC digital clamp meter.
AC and DC voltage measurement until 1000V
Resistance measurement until 40Mohms
Frequency measurement until 50kHz
Voltage detector function without contact
Diode test and continuity with buzzer
Adjustable auto-power off time
Resistance measurement until 40Mohms
Frequency measurement until 50kHz
Voltage detector function without contact
Diode test and continuity with buzzer
Adjustable auto-power off time
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 100A ac |
Absolute Maximum DC Current Measurement | 100A dc |
Absolute Maximum AC Voltage Measurement | 1000V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Model Number | MW3035 |
Safety Category | 300V - CAT IV, 1000V - CAT II, CEI 1010 - 600V - CAT III |