- RS Stock No.:
- 217-5201
- Mfr. Part No.:
- MW3536BF
- Brand:
- Sefram
Discontinued product
- RS Stock No.:
- 217-5201
- Mfr. Part No.:
- MW3536BF
- Brand:
- Sefram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Sefram MW3536BF is a Clamp-On Multimeter which has Large backlight LCD screen with bar graph. It has Bluetooth Interface and SEFRAM Connect application Android and IOS. It has Current measurement AC / DC up to1000A (TRMS AC + DC), Current measurement up to 3000A AC with flex (option: SP295 and SP296), Voltage measurement TRMS AC + DC until 1000V, Power measurement, PF, THD and harmonics from 1 to 25, Frequency measurement, Temperature measurement, Indication of phase rotation, Current measurement start, Resistance measurement, continuity and diode test, Capacity measurement.
Frequency measurement
Temperature measurement
Indication of phase rotation
Current measurement start
Resistance measurement, continuity and diode test
Capacity measurement
Lighting of measurement section at jaws opening
Voltage detector without contact
Memory 1000 data
Data logger (9999 data)
LCD with backlight
Functions HOLD, SMART HOLD, Min, Max, Moy
Temperature measurement
Indication of phase rotation
Current measurement start
Resistance measurement, continuity and diode test
Capacity measurement
Lighting of measurement section at jaws opening
Voltage detector without contact
Memory 1000 data
Data logger (9999 data)
LCD with backlight
Functions HOLD, SMART HOLD, Min, Max, Moy
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 1 kA ac, 100A ac |
Absolute Maximum DC Current Measurement | 1 kA dc, 100A dc |
Absolute Maximum AC Voltage Measurement | 100 V ac, 1000V ac |
Absolute Maximum DC Voltage Measurement | 100 V dc, 1000V dc |
Absolute Maximum Resistance Measurement | 1000 ohm, 10000 ohm, 100000 ohm |
Model Number | MW3536BF |
Safety Category | 600V - CAT IV and 1000V - CAT III |