RS PRO DT-388 Bluetooth AC Flexible Clamp Meter, Max Current 3kA ac CAT III 1000V, CAT IV 600V
48 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 201-0209
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
Units | Per unit |
1 + | £104.73 |
<B>RS PRO True RMS Flexible Clamp Meter</B>
<B>Features and Benefits:</B>
<B>Applications:</B>
<B>Standards and Certifications:</B>
<B>What is the benefit of using a flexible clamp meter?</B>
<B>Why RS PRO?</B>
Attribute | Value |
Absolute Maximum AC Current Measurement | 3kA ac |
Connectivity | Bluetooth |
Model Number | DT-388 |
Clamp Meter Type | AC Flexible Clamp Meter |
True RMS | Yes |
Maximum Operating Temperature | +60°C |
Battery Type | 1.5 V AAA |
Functions Measured | AC Current |
Safety Category Level | CAT III, CAT IV |
Safety Category | CAT III 1000V, CAT IV 600V |
Power Source | Battery |
Minimum Operating Temperature | -20°C |
Display Type | LCD - Backlit |