- RS Stock No.:
- 198-5817
- Mfr. Part No.:
- 60.56.52.001.0
- Brand:
- Fluke
Discontinued product
- RS Stock No.:
- 198-5817
- Mfr. Part No.:
- 60.56.52.001.0
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
LH30 Series
Three instruments with advanced jaw design offer both a.c. and d.c. current measurement as well as voltage and resistance measurement.
LH630 Series Features
4000 count displayAuto-ranging and full auto-zeroingDisplay hold facilityMains proof ohms range with diode test and continuity bleeperComplies with IEC1010-1 installation Cat. III, pollution degree 2, 600V working35mm jaw capacity
LH635/LH1035 Additional Features
True rms measurement of distorted and non-sinusoidal waveformsMaximum hold displays highest measured valueCrest factor capability of 6 provides high accuracy50mm jaw capacity
Warning
When measuring voltages the use of fused test leads is recommended for personal safety.
Supplied with
test leads, 2 x alkaline batteries, and instruction manual.
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 1kA dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 400V dc |
Absolute Maximum Resistance Measurement | 4kΩ |
Model Number | LH635 |
AC Current Measurement Resolution | 100mA ac |
DC Current Measurement Resolution | 100mA dc |
Best DC Current Accuracy | ±1.3% + 3 Digits |
Clamp Meter Type | Continuity, Current, Diode, Resistance, Voltage |
Best AC Current Accuracy | ±1.3% +3 digits |
Best AC Voltage Accuracy | ±1% + 3 Digits |
True RMS | Yes |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance |
Best DC Voltage Accuracy | ±1% + 3 Digits |
Maximum Operating Temperature | +50°C |
Safety Category Level | CAT III |
Safety Category Voltage | 600V |
Battery Type | 9V |
Width | 98mm |
Dimensions | 230 x 98 x 52mm |
Minimum Operating Temperature | 0°C |
Height | 52mm |
AC Voltage Measurement Resolution | 100mV ac |
Battery Life | 40 h |
Weight | 500g |
Best Resistance Measurement Accuracy | ±1% + 3 Digits |
Safety Category | CAT III 600 V |
Display Type | LCD |
Power Source | Battery |
Length | 230mm |
Resistance Measurement Resolution | 100mΩ |
DC Voltage Measurement Resolution | 100mV dc |
Maximum Conductor Size | 35mm |