UKAS(1624456) RS PRO 156 Clamp Meter

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS PRO 156B Bluetooth Power Clamp Meter 600A (AC/DC)

The RS PRO 156B power clamp meter with Bluetooth connectivity is a highly reliable device ideal for measuring a range of electrical parameters including AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency and Resistance. This true RMS clamp meter from RS PRO provides advanced power features, phase rotation, total harmonics distortion, which enables fully professional power measurement application with excellent performance. The RS PRO 156B also includes Bluetooth connectivity for streaming data on mobile devices, providing easy data acquisition and analysis.

Features and benefits

10,000 count digital display 50 segment Analogue bar graph Active backlit with large white LED display Bluetooth (withBletter) connecting Auto store up to 1000 memories Data logging up to 9,999 records True RMS reading on AC and AC+DC mode Torch lightening on trigger push Auto Ohms/Continuity/Diode selection Auto AC/DC 600 Amps capability and selection Auto AC/DC 1000 Volts capability and selection AC current via flexible current probe Power and power factor measurement Total harmonics distortion and harmonics 1 to 25 Phase rotation indication 100K Ohms resistance capability Frequency counter Capacitance capability Smart data hold, peak hold, min/max hold Inrush current High frequency rejection Auto Power off Up to 33mm dia. (750MCM) conductor Deluxe carrying case Hand guard & stream line designed Convenient battery door

Applications

Clamp meters are an electrical test tool used to measure electrical characteristics such as AC current, AC and DC voltage, resistance, continuity and more. Clamp meters are often a combination of a basic digital multimeter and a current sensor, offering a versatile electrical measurement tool. Clamp meters are commonly used by: Industrial maintenance technicians Control technicians Electricians – in-house and contractors Facilities, building maintenance and HVAC technicians Service organisations

FAQs

What battery does this require?

The RS PRO 156B power clamp meter with Bluetooth connectivity requires 1.5V AAA (x 6) Alkaline batteries.

What is supplied?

Power Clamp Meter Test leads. set (1 x Black, 1 x Red) User Manual Carrying case Battery

Bluetooth connectivity

The meter uses low-power Bluetooth v 4.0 wireless technology to transfer the real-time data. You can use the RF communication to link to android or apple devices.

56 In stock for delivery within 2 working days
Price Each
£ 309.83
(exc. VAT)
£ 371.80
(inc. VAT)
Units
Per unit
1 +
£309.83
Not available for guaranteed pre 9am/10am delivery
Related Products
The ACDC-3400 INDCAT IV Industrial True RMS Clamp ...
Description:
The ACDC-3400 INDCAT IV Industrial True RMS Clamp Meter is ideal for industrial applications and utilities that require an extra level of safety.The current clamp meter includes True RMS sensing for accuracy and dependability. Extra large jaw to accommodate wide diameter wires. True RMSMeasures AC Current up to 1000 A ...
The AMP-320-EUR True-RMS Clamp Meter offers a complete ...
Description:
The AMP-320-EUR True-RMS Clamp Meter offers a complete range of measuring functions for modern industrial environments. True-RMS Current measurement: 600A max. AC/DCMicro-ampere range: 0-2000 μA DC (Measures in series with cables, not with clamp)Voltage measurement: 600V max. AC/DCInrush current function Non-contact voltage detector Low-pass filter: for variable frequency drives Automatic ...
The AMP-330-EUR Clamp Meter offers a complete range ...
Description:
The AMP-330-EUR Clamp Meter offers a complete range of measuring functions for modern industrial environments. True-RMS Current measurement: 1000A max. AC/DCMicro-ampere range: 0-2000 μA DC (Measures in series with cables, not with clamp)Voltage measurement: 1000V max. AC/DCInrush current function Non-contact voltage detector Low-pass filter: for variable frequency drives Automatic ranges ...
Fluke 370 FC clampmeters are CAT IV 600 ...
Description:
Fluke 370 FC clampmeters are CAT IV 600 V, CAT III 1000 V safety-rated instruments offering advanced troubleshooting performance to capture a wide range of measurements with a single tool. Some of the most frustrating tasks for electricians and maintenance technicians involve troubleshooting intermittent faults because these rarely occur at ...