RS PRO IPM245F Multifunction Clamp Clamp Meter, Max Current 1kA ac, 1kA dc CAT III 1000V With UKAS Calibration

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS PRO IPM245F Power Clampmeter

From the trusted RS PRO brand, the IPM245F Power clamp meter 1000 A AC-DC is a high performing solution for power, temperature and current measurement. It is ideal for extending the AC current measuring range of ISO-TECH and RS PRO clamp meters.

It functions as a multimeter and analyzer that can measure current and power, and has a CAT III and CAT IV safety rating.

Battery-powered for maximum portability, and with a large backlit screen, this power clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• 10000 Count digital display
• Active Backlit, Large-scale display
• VoltSense (None Contact Voltage)
• Analogue Bar graph
• True RMS reading on AC and AC+DC mode
• Torch lightening when clamping
• Auto AC-DC 1000 Amps capability and selection
• AC Current via Flexible Current Probe
• Auto AC-DC 1000 V capability and selection
• Auto Ohms/Continuity/Diode selection
• 100 K Ω Resistance capability
• Continuity Beeper
• Frequency Counter
• Power and Power factor measurement
• Total Harmonics distortion and Harmonics 1 to 25
• Capacitance capability
• °C / °F Temperature Function
• Inrush Current
• DCA Auto-Zeroing Key
• Peak Hold
• MIN/MAX HOLD
• Smart Data Hold
• Phase rotation indication
• Low pass Filter
• Auto Power Off

Applications

This multifunction clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense current, voltage, continuity, frequency and more. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.

They are used for measuring high levels of current in service and maintenance applications. They are also used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Standards

IEC 61010-1: CAT IV 600 V, CAT III 1000 V

Supplied with

Clamp meter, battery (installed), carrying case, temperature Probe and instruction manual

Specifications
Attribute Value
Absolute Maximum AC Current Measurement 1kA ac
Absolute Maximum DC Current Measurement 1kA dc
Absolute Maximum AC Voltage Measurement 1000V ac
Absolute Maximum DC Voltage Measurement 1000V dc
Absolute Maximum Resistance Measurement 100kΩ
Model Number IPM245F
Calibrated UKAS
AC Current Measurement Resolution 100mA
DC Current Measurement Resolution 100mA
Best DC Current Accuracy ±(1.5% rdg + 5dgts)
Clamp Meter Type Multifunction Clamp
Best AC Current Accuracy ±(1.5% rdg + 5dgts)
Best AC Voltage Accuracy ±(1% rdg + 5dgts)
Best DC Voltage Accuracy ±(0.7% rdg + 2dgts)
Maximum Conductor Size 42mm
Battery Life 100 h
Jaw Capacity Busbars 27mm
Safety Category Level CAT III, CAT IV
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Harmonics, Power, Power Factor, Resistance, Temperature, Total Harmonic Distortion
Display Type Backlit LCD
Temperature Measurement Resolution 0.1°C
Safety Category Voltage 600 V, 1000V
Battery Type 9 V Alkaline (NEDA 1604 or IEC 6F22)
Absolute Maximum Temperature Measurement +1000°C
AC Voltage Measurement Resolution 100mV
Height 257mm
Minimum Operating Temperature 0°C
True RMS Yes
Best Temperature Measurement Accuracy ±1 % + 1 °C
Best Resistance Measurement Accuracy ±1 % + 3 Digits
Safety Category CAT III 1000 V, CAT IV 600V
Maximum Operating Temperature +50°C
DC Voltage Measurement Resolution 100mV
Dimensions 87.5 x 50.5 x 257mm
Resistance Measurement Resolution 100mΩ
Length 87.5mm
Width 50.5mm
Non-Contact Voltage Detector Yes
Power Source Battery
46 In stock for delivery within 2 working days
Price Each
£ 319.86
(exc. VAT)
£ 383.83
(inc. VAT)
Units
Per unit
1 +
£319.86
Not available for guaranteed pre 9am/10am delivery
Related Products
Designed to verify the presence of load current, ...
Description:
Designed to verify the presence of load current, voltage and resistence, etc.The small bodies and jaws fit perfectly in your hand and a large backlit display is easy to read.Test lead mA range with high 1 mA resolution for HVAC and process control applications Data Digital clamp tester for AC/DC ...
The FLIR CM94 tackles high-current measurements on demanding ...
Description:
The FLIR CM94 tackles high-current measurements on demanding utility and industrial job sites. This rugged meter securely clamps larger conductors with an oversized jaw so you can take readings up to 2000 A AC & DC. The CM94 is ready to work on overhead, underground and utility service equipment. Plus, ...
The F401 clampmeter is designed for medium-power low-voltage ...
Description:
The F401 clampmeter is designed for medium-power low-voltage applications in sectors such as LV electricity production and distribution, industry, railways This clamp multimeter is also suitable for lift/elevator technicians and other lifting and transport specialists The applications for the clamp multimeter are maintenance, testing, monitoring, diagnostics and connection Equipped with ...
The FLIR CM78 is a True RMS Industrial ...
Description:
The FLIR CM78 is a True RMS Industrial Grade 1000A Clamp Meter for the electrician who needs a safe, capable combination too. Integrated IR Thermometer provides fast non-contact measurements on panels, conduits, and motors Powerful Worklights not only assist with clamping but are bright enough to serve as a primary ...