- RS Stock No.:
- 189-4507
- Mfr. Part No.:
- P01120116
- Brand:
- Chauvin Arnoux
9 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£263.77
(exc. VAT)
£316.52
(inc. VAT)
Units | Per unit |
1 + | £263.77 |
- RS Stock No.:
- 189-4507
- Mfr. Part No.:
- P01120116
- Brand:
- Chauvin Arnoux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The PAC Series is a range of Hall-effect current clamps for measuring direct and alternating currents. 2 forms are proposed to clamp cables up to 30 mm or 2x24 mm in diameter, as well as small busbars. The range comprises PAC1x models and PAC2x models for higher currents. This clamp has 2 sensitivities for better measurement resolution and accuracy, a simplified ZeroDC adjustment system and a deactivatable automatic standby function.
Rated current: 40 AAC/60ADC - 400 AAC/600 ADC
Output signal: DC and AC voltage
Output / input ratio: 10 mV / A, 1 mV / A
Output via lead and isolated Ø 4 mm male plugs
Output signal: DC and AC voltage
Output / input ratio: 10 mV / A, 1 mV / A
Output via lead and isolated Ø 4 mm male plugs
Specifications
Attribute | Value |
---|---|
Adapter Type | AC/DC |
Maximum DC Current | 600A dc |
Maximum AC Current | 400A ac |
Best Accuracy | 1.5 % |
Maximum Conductor Size | 30mm |
Safety Category | CAT III 600V, CAT IV 300V |
Output Type | Current |
Connector Type | Angle Shrouded 4 mm Safety Plug |
Battery Type | 9 V |
Battery Life | 50 h |
Cable Length Extended | 1.5m |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -10°C |
Safety Category Voltage | 300 V, 600V |
Model Number p | PAC 16 |
Safety Category Level | CAT III, CAT IV |
- RS Stock No.:
- 189-4507
- Mfr. Part No.:
- P01120116
- Brand:
- Chauvin Arnoux
Related links
- RS PRO Current Clamp AC/DC Adapter Current Output
- Chauvin Arnoux PAC 17 Current Clamp AC/DC Adapter, 400A ac AC Max
- Chauvin Arnoux PAC 16 Current Clamp AC/DC Adapter Current Output -...
- Chauvin Arnoux PAC 17 Current Clamp AC/DC Adapter, 400A ac AC Max...
- Chauvin Arnoux PAC 26 Current Clamp AC/DC Adapter, 1000A ac AC Max...
- Chauvin Arnoux PAC 17 Current Clamp AC/DC Adapter, 400A ac AC Max...
- Chauvin Arnoux PAC 16 Current Clamp AC/DC Adapter Current Output -...
- Chauvin Arnoux MN73 Current Clamp 200A ac AC Max, Current Output