- RS Stock No.:
- 536-9641
- Mfr. Part No.:
- RJF C2 G
- Brand:
- Amphenol Socapex
19 In stock - FREE next working day delivery available
Added
Price Each
£36.02
(exc. VAT)
£43.22
(inc. VAT)
Units | Per unit |
1 - 9 | £36.02 |
10 - 24 | £34.36 |
25 - 49 | £32.74 |
50 - 99 | £31.09 |
100 + | £29.43 |
- RS Stock No.:
- 536-9641
- Mfr. Part No.:
- RJF C2 G
- Brand:
- Amphenol Socapex
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
RJ Field Series Plug & Socket Assemblies
Mechanical coding/polarization (4 positions)
The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)
Resistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h
The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)
Resistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h
Specifications
Attribute | Value |
---|---|
Accessory Type | Corded Dust Cap |
Colour | Olive Drab |
IP Rating | IP68 |
Material | Aluminium |
Series | RJF |