- RS Stock No.:
- 189-5936
- Mfr. Part No.:
- 1738611-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 189-5936
- Mfr. Part No.:
- 1738611-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Tyco Electronics now offers a PCB mount receptacle to enhance its already existing rugged connector series. Designed for use in harsh environments, the connector system features a quick-connect bayonet coupling mechanism.
Protective cover available
Positive lock coupling ring provides reliable connections in harsh environments
PCB retention legs
Through-hole solder legs
Applications
Industrial Machinery, Diagnostic equipment, Communications equipment, and Industrial Printers
Positive lock coupling ring provides reliable connections in harsh environments
PCB retention legs
Through-hole solder legs
Applications
Industrial Machinery, Diagnostic equipment, Communications equipment, and Industrial Printers
Specifications
Attribute | Value |
---|---|
Gender | Female |
IP Rating | IP67 |
Cord Included | Yes |
Colour | Black |
Series Number | 1738611 |