- RS Stock No.:
- 851-0331
- Mfr. Part No.:
- SC24WL-3TK6
- Brand:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 851-0331
- Mfr. Part No.:
- SC24WL-3TK6
- Brand:
- Souriau Sunbank by Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Souriau SM/SC Series
The SM/SC Series from Souriau. TRIM TRIO™ contacts are two piece strip formed crimp snap-in pin and sockets.
Any TRIM TRIO™ contact can be used in any contact position in any connector in the TRIM TRIO™ interconnection system.
Any TRIM TRIO™ contact can be used in any contact position in any connector in the TRIM TRIO™ interconnection system.
Made from high conductive copper alloy with gold or tin over nickel plate finish
Two piece construction with dual purpose spring which serves for contact retention and protects the body against damage
Locking springs assure proper locking and alignment of contacts in the housing
Two piece construction with dual purpose spring which serves for contact retention and protects the body against damage
Locking springs assure proper locking and alignment of contacts in the housing
Souriau SM/SC Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 20 |
Wire Size | 26 → 24 AWG |
Termination Method | Crimp |
Series | SC-W |
For Use With | UTG Series Connector, UTOW Connector |
Current Rating | 5A |
Length | 20.2mm |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Maximum Contact Resistance | <6mΩ |
Mounting Type | Cable Mount |