- RS Stock No.:
- 851-0283
- Mfr. Part No.:
- RCDX60-16D28
- Brand:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 851-0283
- Mfr. Part No.:
- RCDX60-16D28
- Brand:
- Souriau Sunbank by Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DO
Product Details
Souriau RMDX/RCDX Series
The RMDX/RCDX Series from Souriau are sub miniature coaxial contacts to cover a wide range of sub miniature coaxial and twisted pair cables. They are suitable in applications where a mix of signal, power and coaxial cable terminations for low frequency shielded signal and where high frequency applications are needed.
The inner and outer conductors are crimped individually
The thermoplastic insulating bushing in the outer body is designed to accept and permanently retain the inner contact
Outer ferrule hold the outer braid to the outer contact and act as an insulating support to ensure against bending and vibration
The thermoplastic insulating bushing in the outer body is designed to accept and permanently retain the inner contact
Outer ferrule hold the outer braid to the outer contact and act as an insulating support to ensure against bending and vibration
Souriau RMDX/RCDX Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
Contact Size | 16 |
Termination Method | Crimp |
Series | RCDX |
For Use With | G-Bantamate, MBG Bantamate II, MS-M/MSG Rectangular Connectors, SMS Qikmate, UT-Bantam, UTG Series Connector, UTGS Shielded Bantam, UTP Full Plastic Bantam |
Contact Plating | Gold over Nickel |
Voltage Rating | 230 V dc |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Mounting Type | Cable Mount |