- RS Stock No.:
- 851-0274
- Mfr. Part No.:
- RC12Z43D28
- Brand:
- Souriau Sunbank by Eaton
Discontinued product
- RS Stock No.:
- 851-0274
- Mfr. Part No.:
- RC12Z43D28
- Brand:
- Souriau Sunbank by Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DO
Product Details
Souriau RM/RC Series
The RM/RC Series from Souriau. TRIM TRIO™ size 16 contacts are precision solid machined crimp snap-in pin and sockets for heavy duty top performance requirements.
Any TRIM TRIO™ size 16 contact can be used in any contact position in any connector in the TRIM TRIO™ size 16 interconnection system.
Any TRIM TRIO™ size 16 contact can be used in any contact position in any connector in the TRIM TRIO™ size 16 interconnection system.
Made from high conductive copper alloy with gold or tin over nickel plate finish
Locking springs assure proper locking and alignment of contacts in the housing
Closed entry design on RC socket contact to prevent probe damage
Locking springs assure proper locking and alignment of contacts in the housing
Closed entry design on RC socket contact to prevent probe damage
Souriau RM/RC Series
Specifications
Attribute | Value |
---|---|
Gender | Female |
Wire Size | 12 AWG |
Termination Method | Crimp |
Series | RC |
For Use With | 838 Connector, SMS Connector, UTO Connector, UTS Connector, VGE1 Connector |
Current Rating | 15A |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Maximum Contact Resistance | ≤3mΩ |
Mounting Type | Cable Mount |