- RS Stock No.:
- 782-9883
- Mfr. Part No.:
- 66589-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-9883
- Mfr. Part No.:
- 66589-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity Uninsulated Signal Contacts - Multimate VI Series
These Multimate VI Series uninsulated signal crimp contacts have a stainless steel spring and tin plated brass bodies.
The Multimate VI Series, contact size 16, can be used in the following connectors:
G Series
M Series Deep Mating (M-DM)
CPC
Metrimate
Econoseal
The Multimate VI Series, contact size 16, can be used in the following connectors:
G Series
M Series Deep Mating (M-DM)
CPC
Metrimate
Econoseal
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 16 |
Wire Size | 18 → 16 AWG |
Termination Method | Crimp |
Series | Type VI |
For Use With | G Series Connectors |
Current Rating | 13A |
Length | 27.82mm |
Contact Plating | Tin |
Contact Material | Brass |
Mounting Type | Cable Mount |
Series Number | 66589-1 |
- RS Stock No.:
- 782-9883
- Mfr. Part No.:
- 66589-1
- Brand:
- TE Connectivity