- RS Stock No.:
- 713-0928
- Mfr. Part No.:
- 226537-2
- Brand:
- TE Connectivity
1 In stock - FREE next working day delivery available
Added
Price Each
£13.68
(exc. VAT)
£16.42
(inc. VAT)
Units | Per unit |
1 - 14 | £13.68 |
15 - 49 | £11.64 |
50 + | £10.31 |
- RS Stock No.:
- 713-0928
- Mfr. Part No.:
- 226537-2
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
COAXICON Contacts
A ferrule is required (Series 332056).
TE Connectivity CPC Contacts & Tooling
Contacts and Tooling for Series 1, 2 and 3 of the CPC range of connectors.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 16 |
Termination Method | Crimp |
Series | COAXICON |
For Use With | CPC & G Series & M Series & Metrimate Connectors |
Contact Type | Coaxial |
Length | 25.78mm |
Contact Plating | Gold over Nickel |
Contact Material | Beryllium Copper |
Mounting Type | Cable Mount |
- RS Stock No.:
- 713-0928
- Mfr. Part No.:
- 226537-2
- Brand:
- TE Connectivity