- RS Stock No.:
- 184-6414
- Mfr. Part No.:
- RP19-SC-122
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 184-6414
- Mfr. Part No.:
- RP19-SC-122
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Compact shape
Single motion Push-Pull locking system
Multi-slot key mating guides prevents miss-insertion
Outer shell, made of strong glass fiber polycarbonate resin, is lightweight yet rigid.
As the cable connection method, crimping is used for plug, and crimping and PCB dip for receptacle.
Single motion Push-Pull locking system
Multi-slot key mating guides prevents miss-insertion
Outer shell, made of strong glass fiber polycarbonate resin, is lightweight yet rigid.
As the cable connection method, crimping is used for plug, and crimping and PCB dip for receptacle.
Superior mating operability A secure mating condition is achieved by simply pushing the plug on to the receptacle, Pull back on the locking sleeve to easily un-mate the connector. Index marks are provided on the plug for easy mating alignment. Our proprietary guide keys aid with making a correct mating orientation in blind or low light conditions.
Light weight and robust design The strong outer shell is made of glass-reinforced polycarbonate resin, producing light but durable connectors.
An anti-static version The anti-static version connects the plug and receptacle housing together in such a way that the surrounding shield guards against the effects of static electricity.
Light weight and robust design The strong outer shell is made of glass-reinforced polycarbonate resin, producing light but durable connectors.
An anti-static version The anti-static version connects the plug and receptacle housing together in such a way that the surrounding shield guards against the effects of static electricity.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Wire Size | 30 → 24 AWG |
Termination Method | Crimp |
Series | RP19 |
For Use With | RP19 Series Connectors |
Current Rating | 2A |
Length | 11mm |
Contact Plating | Silver |
Voltage Rating | 100 V ac, 140 V dc |
Contact Material | Phosphor Bronze |
Maximum Contact Resistance | 30mΩ |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Mounting Type | Cable Mount |