Molex size 16 10 (18 AWG) A, 12 (16 AWG) A, 13 (14 AWG) A Female Crimp Crimp Socket Contact for use with Circular

  • RS Stock No. 178-9252
  • Mfr. Part No. 84525-0017
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

XRC Contacts

Molex XRC Sealed Connectors

The XRC (Extra Rugged Circular) range of connectors provide a solution where an economical, rugged, sealed, circular connector is required. These plugs and receptacles are available in standard and reverse gender and can be used for in-line or panel-mount applications for maximum design flexibility.

Designed to meet IP67 standards
Plugs feature a quick-disconnect bayonet latch which ensures accurate mating depth
Tactile and audible mating feedback facilitates reliable mating
Visual markings on outer shell allow for visual alignment to facilitate easier mating
Simple crimp-and-poke technology does not require terminal alignment when installing crimped wires

Specifications
Attribute Value
Gender Female
Contact Size 16
Wire Size 14 18
Termination Method Crimp
For Use With Circular Connectors
Contact Type Socket
Current Rating 10 (18 AWG) A, 12 (16 AWG) A, 13 (14 AWG) A
Contact Plating Tin over Nickel
Voltage Rating 500 V dc
Contact Material Copper Alloy
Maximum Contact Resistance 30mΩ
Minimum Operating Temperature -40°C
Maximum Operating Temperature +125°C
Series Number 84525
660 In stock for FREE next working day delivery
Price Each (In a Pack of 10)
£ 0.315
(exc. VAT)
£ 0.378
(inc. VAT)
Units
Per unit
Per Pack*
10 - 40
£0.315
£3.15
50 - 90
£0.293
£2.93
100 - 490
£0.274
£2.74
500 - 9990
£0.257
£2.57
10000 +
£0.242
£2.42
*price indicative
Packaging Options:
Related Products
A comprehensive range of crimp contacts suitable for ...
Description:
A comprehensive range of crimp contacts suitable for any connector from the Trim Trio range of connectors, encompassing MSM-MSG -MB rectangular connectors, SMS Qikmate connectors, UTO - UTS - UTL - UTG and UTP - MBG series circular connectors. Featuring a copper alloy contact body and stainless steel outer spring. ...
Based on the successful and popular standard CPC ...
Description:
Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated UL94V-0, these connectors offer an economical, environmentally sealed solution. Series ...
1.58 mm pin and socket contacts for the ...
Description:
1.58 mm pin and socket contacts for the AMPSEAL 16 automotive connector system. These AMPSEAL 16 pin and receptacle crimp contacts have a lanceless design and are constructed from a high performance alloy base metal that allows increased terminal and beam strength, greater resistance to stress relaxation along with increased ...
Connectors and moulded leads, available in the mini-DIN ...
Description:
Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals. Flange mounting Solder tags for ground connection Moulded PBT body Tin plated phosphor bronze crimp and ...