Hirose Circular Connector Contact

  • RS Stock No. 561-316
  • Mfr. Part No. HR25A-9J-20P
  • Brand Hirose
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details
//media.rs-online.com/t_line/LJ503760-01.gif
1 In stock for delivery within 5 working days
Price Each
£ 33.67
(exc. VAT)
£ 40.40
(inc. VAT)
Units
Per unit
1 +
£33.67
Not available for guaranteed pre 9am/10am delivery
Related Products
The RS connectors are for VTR applications for ...
Description:
The RS connectors are for VTR applications for interconnection between cameras, decks, tuners, etc. They incorporate a 'one touch' push-pull latch for easy connection/disconnection. The two body shells accept 14 crimp contacts (ordered separately). Suitable crimp tool RS stock no. 468-686. Moulding material is Black polycarbonate. Plastic, Circular Video Connector. ...
One touch Push-Pull locking mechanism assures easy and ...
Description:
One touch Push-Pull locking mechanism assures easy and quick connecting and disconnecting.Meting position mark is located with white colour, assures easy and quick connecting and disconnecting.Mating guide key is multiple polarizing to be ensured specified position.
The TNM connector range builds on the popular ...
Description:
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability. Suitable for 500 mating cycles. Solder Cup Contact. ITT TNM Shielded.
Robust 6 and 11 pole connectors, made from ...
Description:
Robust 6 and 11 pole connectors, made from glass-fibre reinforced plastic, which conform to DIN 43651. Suitable for a variety of applications, including:. Mains and control lead connections to limit valve sensors, limit switches and current monitors Small transmission systems, pump drives and systems subject to vibrations Machine tools and ...