- RS Stock No.:
- 709-3422
- Mfr. Part No.:
- TM238-90
- Brand:
- Toughcon
Discontinued product
- RS Stock No.:
- 709-3422
- Mfr. Part No.:
- TM238-90
- Brand:
- Toughcon
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Right Angled Adaptor
From Toughcon, these angled adapters make it possible to align panel-mounted receptacles at 90° to the attachment surface. The receptacles are attached to the angled adapter with four M3 screws. All models are highly reliable and excellent quality.
Features & Benefits
Material Zinc die-cast
Temperature range -55°C to +90°C
Temperature range -55°C to +90°C
Note
Toughcon Circular Connectors (Metal)
Toughcon circular connectors are used in many industrial applications. With a range of matching plugs, receptacles and accessories, the Toughcon system is suitable for flexible configuration and can be used for a wide range of requirements within an application. With the TM series, only the contact holder is made of glass-fibre reinforced plastic, the shell is made of sturdy zinc die-cast. The connector can also be keyed by turning the contact holder in the shell. This allows several Toughcon circular connectors to be used in one application without cables being inserted into the wrong receptacles.For a comprehensive cross reference of component parts please see the selection table on our website
Specifications
Attribute | Value |
---|---|
End 1 | Wall Socket |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Priced to Clear | Yes |
Length | 71mm |
- RS Stock No.:
- 709-3422
- Mfr. Part No.:
- TM238-90
- Brand:
- Toughcon