Schneider Electric Cover for use with Multi9 C60SP comb busbar
- RS Stock No.:
- 871-295
- Mfr. Part No.:
- 60488
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£52.37
(exc. VAT)
£62.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.37 |
*price indicative
- RS Stock No.:
- 871-295
- Mfr. Part No.:
- 60488
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| For Use With | Multi9 C60SP comb busbar | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Accessory Type Cover | ||
For Use With Multi9 C60SP comb busbar | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Insulated tooth cover is for bars in electrical installations. Designed specifically for enhanced safety, it provides reliable locking features that support efficient operation within your electrical systems.
Compliant with UL 1077 standards for safety assurance
Sold in a lot of 20 for convenient bulk purchasing
Compatible with Multi9 C60SP peigne bar systems
Related links
- Schneider Electric Cover for use with Linergy FH Horizontal Comb Busbar
- Schneider Electric Cover for use with Comb Busbar
- Schneider Electric Insulation Accessory for use with Multi9 C60N comb busbar
- Schneider Electric Acti9 Connector Monoconnect for use with Acti 9/Multi 9, Horizontal Comb Busbar for 18 mm Pitch
- Schneider Electric Multi9 C60SP Miniature Circuit Breaker 4A 60 V dc DC, 10 kA Breaking Capacity
- Schneider Electric Cover for use with Circuit Breaker
- Schneider Electric Cover for use with QO(B) Circuit Breaker
- Schneider Electric Cover for use with ComPact NSX Circuit Breaker
