Schneider Electric Acti9 Connector for use with Reflex iC60
- RS Stock No.:
- 865-626
- Mfr. Part No.:
- A9XPCM04W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£24.02
(exc. VAT)
£28.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.02 |
*price indicative
- RS Stock No.:
- 865-626
- Mfr. Part No.:
- A9XPCM04W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Connector | |
| Accessory Type | Connector | |
| For Use With | Reflex iC60 | |
| Range | Acti9 | |
| Standards/Approvals | IEC 61439-2 | |
| Product Condition | Repacked | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Connector | ||
Accessory Type Connector | ||
For Use With Reflex iC60 | ||
Range Acti9 | ||
Standards/Approvals IEC 61439-2 | ||
Product Condition Repacked | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Connector is a pivotal component designed for seamless connectivity in electrical systems, enhancing the efficiency of power distribution. Its robust design caters to demanding applications with simplicity and reliability.
Repacked option saves 0.561 over standard conditions
Supports a rated current of 100 A for secure connections
Compatible with a variety of Acti9 comb busbars
Screw clamp terminals allow for easy and reliable connectivity
1
32
34
66
Related links
- Schneider Electric Acti9 Plug-In Base for use with Reflex iC60
- Schneider Electric Acti9 Inter-Pole Barrier for use with ISW ILD ARA ISW-NA, RCA
- Schneider Electric Acti9 Cover for use with ILD IDPN Vigi IC60 Reflex iC60, ARA
- Schneider Electric Acti9 Cover for use with IDPN Vigi ARA RCA ISW, IC60
- Schneider Electric Acti9 Cover for use with ISW-NA RCA ARA IDPN Vigi, ILD
- Schneider Electric Acti9 Plug-In Base for use with ISW-NA RCA ILD IC60, ARA
- Schneider Electric Acti9 Cover for use with Reflex iC60 ISW-NA ILD IC60, ARA
- Schneider Electric Acti9 Connector Monoconnect for use with Acti 9/Multi 9, Horizontal Comb Busbar for 18 mm Pitch
