Schneider Electric Acti9 Residual Current Release for use with Circuit Breaker
- RS Stock No.:
- 781-714
- Mfr. Part No.:
- A9V22263
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£188.66
(exc. VAT)
£226.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £188.66 |
*price indicative
- RS Stock No.:
- 781-714
- Mfr. Part No.:
- A9V22263
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Residual Current Release | |
| Product Type | Residual Current Device | |
| For Use With | Circuit Breaker | |
| Range | Acti9 | |
| Standards/Approvals | EN 61009 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Residual Current Release | ||
Product Type Residual Current Device | ||
For Use With Circuit Breaker | ||
Range Acti9 | ||
Standards/Approvals EN 61009 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Add on residual current device is designed to enhance electrical safety by providing reliable earth leakage protection. This device offers a sensitivity rating of 100 mA and safeguards against earth leakage with an instantaneous delay. Suitable for AC networks, it operates effectively across a voltage range of 230 to 415 V AC at a frequency of 50/60 Hz. It adheres to rigorous standards including EN/IEC 61009-1 and EN/IEC 61009-2-1, ensuring it meets essential safety requirements for effective operation.
Ensures instantaneously activated earth leakage protection for enhanced user safety
Designed for installation on DIN rail, facilitating easy and efficient mounting
Features an IP20 degree of protection, providing adequate safeguards against dust ingress
Comes with a trip indicator for immediate Visual confirmation of operational status
Compatible with single Terminal electrical connections, allowing streamlined integration
Lightweight yet durable, with a net weight of just 0.165 kg for efficient handling
Designed for temperatures ranging from -25 to 60 °C during operation, ensuring wide usability
Related links
- Schneider Electric Acti9 Residual Current Release for use with Circuit Breaker
- Schneider Electric Acti9 Series Residual Current Circuit Breaker 3-Pole Type A, 500 A 400V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A 415V ac
- Schneider Electric Acti9 iIDK Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A 240V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type A-SI 500V ac
- Schneider Electric Acti9 iID Series Residual Current Circuit Breaker 4-Pole Type B, 1500 A
- Schneider Electric Acti9 iIG40 Series Residual Current Circuit Breaker 1-Pole Type AC, 1500 A
- Schneider Electric Acti9 iIDK Series Residual Current Circuit Breaker 4-Pole Type AC, 500 A
