Eaton xComfort KLV Installaton Accessory for use with Basic Device, Installation Distribution Boards, KLV For Projects
- RS Stock No.:
- 263-511
- Mfr. Part No.:
- 302491 KLV-SF5-4PR
- Brand:
- Eaton
Subtotal (1 unit)*
£100.34
(exc. VAT)
£120.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.34 |
*price indicative
- RS Stock No.:
- 263-511
- Mfr. Part No.:
- 302491 KLV-SF5-4PR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Installaton Accessory | |
| For Use With | Basic Device, Installation Distribution Boards, KLV For Projects | |
| Range | Eaton xComfort KLV | |
| Series | KLV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Installaton Accessory | ||
For Use With Basic Device, Installation Distribution Boards, KLV For Projects | ||
Range Eaton xComfort KLV | ||
Series KLV | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV project delivery system epitomises innovation and versatility, designed for final distribution boards. Ideal for outdoor and indoor applications, this super flat door solution facilitates both flush and hollow-wall mounting, making it an exceptional choice for modern installations. Engineered with a robust steel sheet enclosure, it meets the highest protection standards with an IP30 rating, ensuring reliable performance in various environments. The product boasts five rows of module space, catering to extensive project demands whilst maintaining a sleek profile. With its elegant white finish and impact resistance, this distribution board effortlessly combines aesthetics with functionality, making it a practical choice for professional settings.
Innovative design suitable for both outdoor and indoor applications
Five rows of module space to accommodate extensive project requirements
Super flat door optimises aesthetic appeal without sacrificing functionality
Flexible mounting options for easy installation in any environment
Robust steel sheet enclosure enhances protection and durability
IP30 rating assures reliable performance and safety
White (RAL 9016) finish complements various decor styles
Impact-resistant construction enhances longevity
Five rows of module space to accommodate extensive project requirements
Super flat door optimises aesthetic appeal without sacrificing functionality
Flexible mounting options for easy installation in any environment
Robust steel sheet enclosure enhances protection and durability
IP30 rating assures reliable performance and safety
White (RAL 9016) finish complements various decor styles
Impact-resistant construction enhances longevity
Related links
- Eaton xComfort KLV Installaton Accessory for use with Basic Device KLV for Projects
- Eaton Eaton xComfort KLV Installaton Accessory for use with Basic Device KLV For
- Eaton Eaton xComfort Installaton Accessory for use with Basic Device KLV for Projects
- Eaton Eaton xComfort Installaton Accessory for use with Installation Distribution Board, KLV for projects
- Eaton xComfort KLV Installaton Accessory for use with KLV For Projects
- Eaton xComfort KLV Installaton Accessory for use with Projects
- Eaton xComfort Series Plastic Wall Profile for Use with KLV For Projects, 90x825x345mm
- Eaton xComfort KLV Series Polystyrene Mounting Plate 575 mm x 345 mm x 90mm


