- RS Stock No.:
- 711-6064
- Mfr. Part No.:
- SX-MUS2
- Brand:
- Simex
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 711-6064
- Mfr. Part No.:
- SX-MUS2
- Brand:
- Simex
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SX-SRD99 - Process Data Recorder, 4 & 8 channel with USB
SX-SRD99 series 96 x 96 mm panel mounting 4 & 8 channel paperless data recorders able to record and display process signals in numeric, tabular or graphical format via backlit LCD. 4-20mA process current loop inputs, with a choice of either 24Vdc or 230Vac supply. Ideal for all industrial monitoring and data recording applications.Panel mounting housing with optional SX-STD99 transparent protective door. Mini USB SX-MUS2 memory stick can be used in situ even when door is locked closed.
Simple menu buttons for configuration and operation
Each 0/4-20mA input can be named, scaled and captioned by the installer for process variables such as temperature, weight, flow, pressure, humidity, speed, position, etc.
Data recording can be automatic or externally controlled by a digital input, with programmable sample intervals from one second up to one hour
Two electronic relay outputs (optoMOS)
8MB internal memory (up to 2 million points), can be significantly extended when a USB memory stick is connected. For example, the optional SX-MUS2 4GB mini USB memory stick can record up to 4-channels every second for over four years (500 million points).
Data and configurations can be transferred by a USB stick or via RS-485 using supplied software
Each 0/4-20mA input can be named, scaled and captioned by the installer for process variables such as temperature, weight, flow, pressure, humidity, speed, position, etc.
Data recording can be automatic or externally controlled by a digital input, with programmable sample intervals from one second up to one hour
Two electronic relay outputs (optoMOS)
8MB internal memory (up to 2 million points), can be significantly extended when a USB memory stick is connected. For example, the optional SX-MUS2 4GB mini USB memory stick can record up to 4-channels every second for over four years (500 million points).
Data and configurations can be transferred by a USB stick or via RS-485 using supplied software
Simex
Specifications
Attribute | Value |
---|---|
Accessory Type | USB Memory Sitck- 2GB |
For Use With | Metrix Process Data Recorder |