- RS Stock No.:
- 923-1430
- Mfr. Part No.:
- ICL7660ACPAZ
- Brand:
- Renesas Electronics
1250 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 50)
£1.38
(exc. VAT)
£1.66
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 200 | £1.38 | £69.00 |
250 + | £1.303 | £65.15 |
*price indicative |
- RS Stock No.:
- 923-1430
- Mfr. Part No.:
- ICL7660ACPAZ
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Charge Pump Converters, Intersil
Isolated Power Supply, Intersil
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | -12 → -1.5 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 10.16 x 7.11 x 4.95mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Height | 4.95mm |
Width | 7.11mm |
Length | 10.16mm |