- RS Stock No.:
- 921-5585
- Mfr. Part No.:
- ICL7660SCBAZ
- Brand:
- Renesas Electronics
20 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£2.48
(exc. VAT)
£2.98
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £2.48 | £12.40 |
25 - 45 | £1.914 | £9.57 |
50 - 95 | £1.736 | £8.68 |
100 - 495 | £1.478 | £7.39 |
500 + | £1.466 | £7.33 |
*price indicative |
- RS Stock No.:
- 921-5585
- Mfr. Part No.:
- ICL7660SCBAZ
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
Product Details
Charge Pump Converters, Intersil
Isolated Power Supply, Intersil
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | -12, 1.5 → -1.5, 22.8 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +70 °C |
Height | 1.5mm |
Minimum Operating Temperature | 0 °C |
Length | 5mm |
Width | 4mm |
- RS Stock No.:
- 921-5585
- Mfr. Part No.:
- ICL7660SCBAZ
- Brand:
- Renesas Electronics