Linear Technology LTC1044AIS8#PBF, Voltage Converter Step Up 200μA 5 kHz, Maximum of 5 V 8-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Converter Type Step Up
Maximum Output Current 200µA
Maximum Switching Frequency 5 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Typical Operating Supply Voltage 5 V
Dimensions 5.004 x 3.988 x 1.498mm
Height 1.498mm
Length 5mm
Maximum Operating Supply Voltage 12 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage 3.5 V, 5 V
Minimum Operating Supply Voltage 1.5 V
Width 3.988mm
Minimum Operating Temperature -40 °C
80 In stock for FREE next working day delivery
Price Each (In a Pack of 2)
£ 4.605
(exc. VAT)
£ 5.526
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
£4.605
£9.21
10 - 18
£4.235
£8.47
20 - 48
£3.98
£7.96
50 - 98
£3.66
£7.32
100 +
£3.365
£6.73
*price indicative
Packaging Options:
Related Products
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
The easy-to-use inductorless Charge Pump ICs from Texas ...
Description:
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators. Buck (Step-Down), Boost (Step-Up) and Inverting topologies.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Inverts or Doubles Input Supply Voltage92% Power Efficiency ...
Description:
Inverts or Doubles Input Supply Voltage92% Power Efficiency at 100 mA120 k Hz / 900 k Hz Selectable Oscillator Frequency4.5 Ω Output Resistance Using 3.3 μF Ceramic Caps Low Voltage Battery Operation.