- RS Stock No.:
- 774-7882
- Mfr. Part No.:
- TC7660SEPA
- Brand:
- Microchip
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Bag of 5)
£1.01
(exc. VAT)
£1.21
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 20 | £1.01 | £5.05 |
25 - 95 | £0.982 | £4.91 |
100 + | £0.944 | £4.72 |
*price indicative |
- RS Stock No.:
- 774-7882
- Mfr. Part No.:
- TC7660SEPA
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 20mA |
Regulator Type | Charge Pump |
Output Voltage | -1.5 → -12 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Switching Frequency | 45 kHz |
Dimensions | 10.16 x 6.6 x 4.06mm |
Maximum Operating Temperature | +85 °C |
Height | 4.06mm |
Minimum Operating Temperature | -40 °C |
Width | 6.6mm |
Length | 10.16mm |
- RS Stock No.:
- 774-7882
- Mfr. Part No.:
- TC7660SEPA
- Brand:
- Microchip