- RS Stock No.:
- 774-7872
- Mfr. Part No.:
- TC7660EOA
- Brand:
- Microchip
115 In stock - FREE next working day delivery available
15 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Bag of 5)
£0.848
(exc. VAT)
£1.018
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 20 | £0.848 | £4.24 |
25 - 95 | £0.822 | £4.11 |
100 + | £0.79 | £3.95 |
*price indicative |
- RS Stock No.:
- 774-7872
- Mfr. Part No.:
- TC7660EOA
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 20mA |
Regulator Type | Charge Pump |
Output Voltage | -1.5 → -10 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Switching Frequency | 10 kHz |
Dimensions | 4.9 x 3.9 x 1.5mm |
Height | 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 3.9mm |
Length | 4.9mm |
- RS Stock No.:
- 774-7872
- Mfr. Part No.:
- TC7660EOA
- Brand:
- Microchip
Related links
- Maxim Integrated ICL7660CPA+ Charge Pump -10 20 V PDIP
- Microchip TC7660SEPA Charge Pump -1.5 → -12 V PDIP
- Maxim Integrated ICL7662EPA+ Charge Pump -20 → -4.5 V PDIP
- Microchip TC1044SEPA Charge Pump -1.5 → -12 V PDIP
- Maxim Integrated ICL7662CBD+ Charge Pump -20 → -4.5 V SOIC
- Microchip TC7660SEOA Charge Pump -1.5 → -12 V SOIC
- Microchip TC1044SCPA Charge Pump -1.5 → -12 V PDIP
- Microchip TC7660EPA Charge Pump -1.5 → -10 V PDIP