- RS Stock No.:
- 774-7400
- Mfr. Part No.:
- MCP1256-E/UN
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 774-7400
- Mfr. Part No.:
- MCP1256-E/UN
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 100mA |
Output Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 10 |
Maximum Switching Frequency | 650 kHz |
Dimensions | 3 x 3 x 0.95mm |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Width | 3mm |
Length | 3mm |