- RS Stock No.:
- 768-1473
- Mfr. Part No.:
- TC1240AECHTR
- Brand:
- Microchip
3170 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.886
(exc. VAT)
£1.063
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 20 | £0.886 | £8.86 |
30 - 90 | £0.843 | £8.43 |
100 + | £0.78 | £7.80 |
*price indicative |
- RS Stock No.:
- 768-1473
- Mfr. Part No.:
- TC1240AECHTR
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 50mA |
Output Voltage | 11.6 V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Switching Frequency | 125 kHz |
Dimensions | 3.1 x 1.75 x 1.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.3mm |
Width | 1.75mm |
Length | 3.1mm |
Related links
- Texas Instruments TPS60403DBVT Charge Pump -5.25 → -1.6 V 5-Pin, SOT-23
- Texas Instruments LM828M5/NOPB Charge Pump -1.8 → -5.5 V SOT-23
- Microchip TC1240ECHTR Charge Pump 9 V SOT-23
- Texas Instruments TPS60403DBVR Charge Pump -5.25 → -1.6 V 5-Pin, SOT-23
- Texas Instruments LM2776DBVT Charge Pump 2.3 MHz 6-Pin, SOT-23
- Texas Instruments TPS60400DBVT Charge Pump -5.25 → -1.6 V 5-Pin, SOT-23
- Texas Instruments LM2665M6/NOPB Charge Pump 5 → 11 V 6-Pin, SOT-23
- Microchip MCP1624T-I/CHY 630 kHz 6-Pin, SOT-23