Linear Technology LTC660CS8#PBF, Charge Pump Inverting 5μA, -1.5 to -5.5 V 8-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Inductorless (Charge Pump) DC/DC Converters, Linear Technology

The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter.

Small footprint due to no inductor
Simple design

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Converter Type Inverting
Maximum Output Current 5µA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5.004 x 3.988 x 1.752mm
Height 1.752mm
Length 5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C
Maximum Output Voltage -5.5 V
Minimum Operating Supply Voltage 1.5 V
Minimum Operating Temperature 0 °C
Minimum Output Voltage -1.5 V
Width 3.988mm
15 In stock for FREE next working day delivery
Price Each
£ 5.51
(exc. VAT)
£ 6.61
(inc. VAT)
Units
Per unit
1 - 9
£5.51
10 - 49
£4.52
50 - 99
£4.13
100 - 199
£3.86
200 +
£3.61
Packaging Options:
Related Products
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.