Maxim MAX889TESA+, Charge Pump Inverting 250mA 2000 kHz, -5.5 → -2.5 V 8-Pin, SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Charge Pump Converters, Maxim Integrated

A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Converter Type Inverting
Maximum Output Current 250mA
Maximum Switching Frequency 2000 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Typical Operating Supply Voltage 2.7 → 5.5 V
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage -2.5 V
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Width 4mm
Minimum Output Voltage -5.5 V
35 In stock for FREE next working day delivery
Price Each
£ 3.41
(exc. VAT)
£ 4.09
(inc. VAT)
Units
Per unit
1 - 9
£3.41
10 - 24
£3.35
25 - 49
£2.77
50 - 74
£2.20
75 +
£2.15
Packaging Options:
Related Products
MCP1253-33X50I/MS | Microchip MCP1253-33X50I/MS, Charge Pump Step Down/Step ...
Description:
MCP1253-33X50I/MS | Microchip MCP1253-33X50I/MS, Charge Pump Step Down/Step Up 120mA 1 MHz, 3.3 V, 5 V 8-Pin, MSOP
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter. Small footprint due to no inductor Simple design.
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter. Small footprint due to no inductor Simple design.
Inverts or Doubles Input Supply Voltage92% Power Efficiency ...
Description:
Inverts or Doubles Input Supply Voltage92% Power Efficiency at 100 mA120 k Hz / 900 k Hz Selectable Oscillator Frequency4.5 Ω Output Resistance Using 3.3 μF Ceramic Caps Low Voltage Battery Operation.