Maxim ICL7660CPA+, Charge Pump Inverting, Step Up 225μA 10 kHz, -10 → -1.5 V, 3 → 20 V 8-Pin, PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Charge Pump Converters, Maxim Integrated

A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Converter Type Inverting, Step Up
Maximum Output Current 225µA
Maximum Switching Frequency 10 kHz
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.91 x 7.87 x 4.45mm
Height 4.45mm
Length 9.91mm
Maximum Operating Supply Voltage 10 V
Maximum Operating Temperature +70 °C
Maximum Output Voltage -1.5 V, 20 V
Minimum Operating Supply Voltage 1.5 V
Width 7.87mm
Minimum Output Voltage -10 V, 3 V
Minimum Operating Temperature 0 °C
39 In stock for FREE next working day delivery
Price Each
£ 1.75
(exc. VAT)
£ 2.10
(inc. VAT)
Units
Per unit
1 - 9
£1.75
10 - 24
£1.61
25 +
£1.18
Packaging Options:
Related Products
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter. Small footprint due to no inductor Simple design.
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter. Small footprint due to no inductor Simple design.
Inverts or Doubles Input Supply Voltage92% Power Efficiency ...
Description:
Inverts or Doubles Input Supply Voltage92% Power Efficiency at 100 mA120 k Hz / 900 k Hz Selectable Oscillator Frequency4.5 Ω Output Resistance Using 3.3 μF Ceramic Caps Low Voltage Battery Operation.
The Linear Technology range of Inductorless DC/DC Converter ...
Description:
The Linear Technology range of Inductorless DC/DC Converter (Charge Pump) offers step-up, step-down as well as inverting devices. The regulated buck boost charge pumps and the regulated Inverting charge pumps contain Spread Spectrum technology on-chip making the input and output quieter. Small footprint due to no inductor Simple design.