- RS Stock No.:
- 190-0321
- Mfr. Part No.:
- MAX868EUB+
- Brand:
- Maxim Integrated
130 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£3.40
(exc. VAT)
£4.08
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | £3.40 | £17.00 |
10 - 20 | £3.04 | £15.20 |
25 - 95 | £2.876 | £14.38 |
100 - 245 | £2.366 | £11.83 |
250 + | £2.128 | £10.64 |
*price indicative |
- RS Stock No.:
- 190-0321
- Mfr. Part No.:
- MAX868EUB+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 35mA |
Output Voltage | -10 → -3.6 V |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 10 |
Maximum Switching Frequency | 450 kHz |
Dimensions | 3.15 x 3.15 x 0.94mm |
Height | 0.94mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 3.15mm |
Width | 3.15mm |
- RS Stock No.:
- 190-0321
- Mfr. Part No.:
- MAX868EUB+
- Brand:
- Maxim Integrated
Related links
- Microchip MCP1257-E/MF Charge Pump 3.3 V DFN
- Maxim Integrated MAX4734EUB+ Multiplexer Single 4:1 1.6 to 3.6 V,...
- Maxim Integrated MAX668EUB+T 28 V μMAX
- Microchip MCP1256-E/UN Charge Pump 3.3 V MSOP
- Maxim Integrated MAX865EUA+ Charge Pump ±3 V → ±12 V 8-Pin, μMAX
- Maxim Integrated MAX1744EUB+ DC-DC μMAX
- Maxim Integrated MAX1760EUB+ Step Up 800mA Adjustable/Fixed μMAX
- MAX3747AEUB+ Maxim Integrated 57 dB 6.4 kHz, 10-Pin μMAX