- RS Stock No.:
- 190-0262
- Mfr. Part No.:
- MAX865EUA+
- Brand:
- Maxim Integrated
- RS Stock No.:
- 190-0262
- Mfr. Part No.:
- MAX865EUA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | ±3 V → ±12 V |
Mounting Type | Surface Mount |
Package Type | μMAX |
Pin Count | 8 |
Dimensions | 3.05 x 3.05 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.95mm |
Width | 3.05mm |
Length | 3.05mm |
Related links
- Maxim Integrated ICL7660CPA+ Charge Pump -10 20 V PDIP
- Maxim Integrated MAX1044CSA+ Charge Pump -10 20 V 8-Pin, SOIC
- Maxim Integrated MAX864EEE+ Charge Pump ±3.5 V → ±12 V 16-Pin, QSOP
- Maxim Integrated MAX1792EUA25+ Voltage Regulator μMAX
- Microchip TC7662ACPA Charge Pump -18 → -3 V PDIP
- Maxim Integrated MAX868EUB+ Charge Pump -10 → -3.6 V μMAX
- Maxim Integrated MAX1795EUA+ Voltage Regulator 180mA 5 V 8-Pin, μMax
- Maxim Integrated MAX1792EUA33+ Voltage Regulator 500mA 1.25 → 5 V...