- RS Stock No.:
- 189-9991
- Mfr. Part No.:
- MAX1044EPA+
- Brand:
- Maxim Integrated
115 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£3.244
(exc. VAT)
£3.893
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | £3.244 | £16.22 |
10 - 20 | £2.926 | £14.63 |
25 - 95 | £2.76 | £13.80 |
100 - 245 | £2.248 | £11.24 |
250 + | £2.112 | £10.56 |
*price indicative |
- RS Stock No.:
- 189-9991
- Mfr. Part No.:
- MAX1044EPA+
- Brand:
- Maxim Integrated
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 200µA |
Output Voltage | 1.5 → 10 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Switching Frequency | 5 kHz |
Dimensions | 9.91 x 7.87 x 4.45mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Height | 4.45mm |
Width | 7.87mm |
Length | 9.91mm |
Related links
- Maxim Integrated MAX1044CPA+ Charge Pump 1.5 → 10 V PDIP
- Maxim Integrated ICL7660CPA+ Charge Pump -10 20 V PDIP
- Maxim Integrated ICL7662EPA+ Charge Pump -20 → -4.5 V PDIP
- Microchip TC7660EOA Charge Pump -1.5 → -10 V SOIC
- Microchip TC7660CPA Regulator PDIP
- Maxim Integrated MAX860ISA+ Charge Pump -5.5 11 V SOIC
- Maxim Integrated MAX660EPA+ Charge Pump -5.5 → -1.5 V PDIP
- Microchip TC7660EPA Charge Pump -1.5 → -10 V PDIP