- RS Stock No.:
- 165-9148
- Mfr. Part No.:
- MAX864EEE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-9148
- Mfr. Part No.:
- MAX864EEE+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | QSOP |
Pin Count | 16 |
Dimensions | 4.98 x 3.99 x 1.55mm |
Maximum Operating Temperature | +85 °C |
Height | 1.55mm |
Minimum Operating Temperature | -40 °C |
Length | 4.98mm |
Width | 3.99mm |
- RS Stock No.:
- 165-9148
- Mfr. Part No.:
- MAX864EEE+
- Brand:
- Maxim Integrated