- RS Stock No.:
- 165-3329
- Mfr. Part No.:
- TC1240AECHTR
- Brand:
- Microchip
- RS Stock No.:
- 165-3329
- Mfr. Part No.:
- TC1240AECHTR
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 50mA |
Output Voltage | 11.6 V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Switching Frequency | 125 kHz |
Dimensions | 3.1 x 1.75 x 1.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Height | 1.3mm |
Length | 3.1mm |
Width | 1.75mm |