- RS Stock No.:
- 159-7412
- Mfr. Part No.:
- TC7662AEPA
- Brand:
- Microchip
- RS Stock No.:
- 159-7412
- Mfr. Part No.:
- TC7662AEPA
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
Charge Pump DC-to-DC Converters, Microchip
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 40mA |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Switching Frequency | 12 kHz |
Dimensions | 10.16 x 6.6 x 4.06mm |
Minimum Operating Temperature | -40 °C |
Height | 4.06mm |
Maximum Operating Temperature | +85 °C |
Width | 6.6mm |
Length | 10.16mm |
Related links
- Maxim Integrated MAX1044EPA+ Charge Pump 1.5 → 10 V PDIP
- Microchip TC7660SEPA Charge Pump -1.5 → -12 V PDIP
- Microchip TC1044SEPA Charge Pump -1.5 → -12 V PDIP
- Microchip TC962EPA Charge Pump -3 → -18 V PDIP
- Maxim Integrated MAX660EPA+ Charge Pump -5.5 → -1.5 V PDIP
- Microchip TC7662ACPA Charge Pump -18 → -3 V PDIP
- Microchip TC1044SCPA Charge Pump -1.5 → -12 V PDIP
- Microchip TC7660EPA Charge Pump -1.5 → -10 V PDIP