Maxim ICL7660CPA+, Charge Pump Inverting, Step Up 225μA 10 kHz 8-Pin, PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Charge Pump Converters, Maxim Integrated

A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.

Switching Voltage Regulators, Maxim Integrated

Specifications
Attribute Value
Converter Type Inverting, Step Up
Maximum Output Current 225µA
Maximum Switching Frequency 10 kHz
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.91 x 7.87 x 4.45mm
Height 4.45mm
Length 9.91mm
Maximum Operating Supply Voltage 10 V
Maximum Operating Temperature +70 °C
Maximum Output Voltage -1.5 V, 20 V
Minimum Operating Supply Voltage 1.5 V
Minimum Output Voltage -10 V, 3 V
Minimum Operating Temperature 0 °C
Width 7.87mm
650 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 1.48
(exc. VAT)
£ 1.78
(inc. VAT)
Units
Per unit
Per Tube*
50 - 50
£1.48
£74.00
100 +
£1.452
£72.60
*price indicative
Related Products
The easy-to-use inductorless Charge Pump ICs from Texas ...
Description:
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators. Buck (Step-Down), Boost (Step-Up) and Inverting topologies.
ADM660ANZ | Analog Devices ADM660ANZ, Charge Pump Inverting, ...
Description:
ADM660ANZ | Analog Devices ADM660ANZ, Charge Pump Inverting, Step Up, -7 → -1.5 V, 5 → 14 V 8-Pin, PDIP
ICL7660SIPAZ | Renesas Electronics ICL7660SIPAZ, Charge Pump Inverting, ...
Description:
ICL7660SIPAZ | Renesas Electronics ICL7660SIPAZ, Charge Pump Inverting, Step Up, -12 → -1.5 V, 1.5 → 22.8 V 8-Pin, PDIP
ADM8660ANZ | Analog Devices ADM8660ANZ, Charge Pump Inverting, ...
Description:
ADM8660ANZ | Analog Devices ADM8660ANZ, Charge Pump Inverting, -7 → -1.5 V 8-Pin, PDIP