- RS Stock No.:
- 122-0078
- Mfr. Part No.:
- NCP1729SN35T1G
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 122-0078
- Mfr. Part No.:
- NCP1729SN35T1G
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Charge Pump Voltage Converters, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Maximum Output Current | 100mA |
Output Voltage | -5.5 → -1.15 V |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 6 |
Maximum Switching Frequency | 35 kHz |
Dimensions | 3 x 1.5 x 0.94mm |
Height | 0.94mm |
Maximum Operating Temperature | +150 °C |
Length | 3mm |
Width | 1.5mm |